Cart

WKO681MCPYC0KR

VISHAY WKO681MCPYC0KR

image shown is a representation only

VISHAY

KF 680pF X1/Y2-440/300Vac RM7,5
Supplier: Vishay
Matchcode: KF680P0,75X1Y2M2600VAC
Rutronik No.: KKK22894
Unit Pack: 2000
MOQ: 8000
Packaging: BULK
On request
0.6097 $
4,877.60 $

Prices

8,000 0.6097 $
16,000 0.5933 $

Parameter

C(N)
680p F
V(N)
300 V
Pitch
7.5 mm
Dielectric
Y5U
Style
RADIAL
Tolerance
20%
Design / type
VERT CRIMP
Automotive
NO
Packaging
BULK
X,Y - class
X1Y2
Test voltage
2600 V
T(A) min
-40 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
5 mm
Diameter/width
9 mm
Wire length
2.8 mm
Electrodes
ES
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
67 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?