Cart

WKO472MCPERUKR

VISHAY WKO472MCPERUKR

image shown is a representation only

VISHAY

KF4,7nF250Vac2,6kV20%X1Y2RM12,
Supplier: Vishay
Matchcode: KF4,7N12,5X1Y2M2600VAC
Rutronik No.: KKK16230
Unit Pack: 700
MOQ: 2800
Packaging: REEL
On request
0.9978 $
2,793.84 $

Prices

2,800 0.9978 $
5,600 0.9791 $

Parameter

C(N)
4,7n F
V(N)
250 V
Pitch
12.5 mm
Dielectric
K4000
Style
RADIAL
Tolerance
20%
Design / type
STRAIGHT
Automotive
NO
Packaging
REEL
X,Y - class
X1Y2
Test voltage
2600 V
T(A) min
-40 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
6 mm
Diameter/width
18 mm
Electrodes
ES
Tape type
AVISERT
Tape pitch
25.4 mm
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?