Cart

WKO332MCPCRUKR

VISHAY WKO332MCPCRUKR

image shown is a representation only

VISHAY

KF3,3nFX1/Y2-440/300VacRM7,5
Supplier: Vishay
Matchcode: KF3,3N07,5X1Y2M2600VAC
Rutronik No.: KKS2087
Unit Pack: 1000
MOQ: 4000
Packaging: REEL
On request
0.8126 $
3,250.40 $

Parameter

C(N)
3,3n F
V(N)
300 V
Pitch
7.5 mm
Dielectric
Y5U
Style
RADIAL
Tolerance
20%
Design / type
STRAIGHT
Purpose of use
X440 Y300V
Automotive
NO
Packaging
REEL
X,Y - class
X1Y2
Test voltage
2600 V
T(A) min
-40 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
5 mm
Diameter/width
15 mm
Wire length
18 mm
Electrodes
ES
Tape type
AVISERT
Tape pitch
25.4 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
78 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?