Cart

WKO102MCPYD0KR

VISHAY WKO102MCPYD0KR

image shown is a representation only

VISHAY

KF 1,0nF X1/Y2-440/300Vac RM7,5
Supplier: Vishay
Matchcode: KF1,0N07,5X1Y2M2600VAC
Rutronik No.: KKK22369
Unit Pack: 1000
MOQ: 4000
Packaging: BULK
On request
0.5159 $
2,063.60 $

Parameter

C(N)
1n F
V(N)
300 V
Pitch
7.5 mm
Dielectric
Y5U
Style
RADIAL
Tolerance
20%
Design / type
InlineWire
Purpose of use
X440 Y300V
Automotive
NO
Packaging
BULK
X,Y - class
X1Y2
Test voltage
2600 V
T(A) min
-40 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
5 mm
Diameter/width
10 mm
Wire length
3 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
91 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?