Cart

WK809220A3901JAC00

VISHAY

WK8 3,9K 5% 4,0W 0922 TK200
Supplier: Vishay
Matchcode: MO09223,9K5%
Rutronik No.: WLR1263
Unit Pack: 500
MOQ: 10000
package: 0922
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.3587 $
3,587.00 $

Parameter

Resistor value
3,9K Ω
Package
0922
Res.tolerance
5 %
Power rating
4 W
Temp.coeff.
200 ppm
Max.oper.volt.
750 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
20 mm
Diameter
9 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
France
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?