Cart

WK80922002209J5C00

VISHAY

WK8 22R 5% 4,0W 0922 TK200
Supplier: Vishay
Matchcode: MO092222R5%
Rutronik No.: WMO3072
Unit Pack: 500
MOQ: 10000
package: 0922
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.3597 $
3,597.00 $

Parameter

Resistor value
22 Ω
Package
0922
Res.tolerance
5 %
Power rating
4 W
Temp.coeff.
200 ppm
Max.oper.volt.
750 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
20 mm
Diameter
9 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?