Cart

WK80922002208JAC00

VISHAY

WK8 2,2R 5% 4,0W 0922 TK200
Supplier: Vishay
Matchcode: MO09222,2R5%
Rutronik No.: WLR2636
Unit Pack: 500
MOQ: 500
package: 0922
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.60734 $
303.67 $

Prices

500 0.60734 $
4,000 0.56396 $

Parameter

Resistor value
2.2 Ω
Package
0922
Res.tolerance
5 %
Power rating
4 W
Temp.coeff.
200 ppm
Max.oper.volt.
750 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
20 mm
Diameter
9 mm
Customs Tariff No.
85332100000
Country
France
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?