Cart

WK202070B1000G2200

VISHAY

WK2 100R 2% 1,0W TK100
Supplier: Vishay
Matchcode: MO0207100R2%
Rutronik No.: WLR2441
Unit Pack: 2000
MOQ: 10000
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.039 $
390.00 $

Prices

10,000 0.039 $
50,000 0.0359 $

Parameter

Resistor value
100 Ω
Package
0207
Res.tolerance
2 %
Power rating
1 W
Temp.coeff.
100 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Length
6.5 mm
Diameter
2.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
India
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?