Cart

WK202070A3300J2500

VISHAY

WK2 330R 5% 1W TK200
Supplier: Vishay
Matchcode: MO02072K
Rutronik No.: WLR3310
Unit Pack: 5000
MOQ: 10000
package: 0207
Packaging: AMMOPACK
On request
0.0382 $
382.00 $

Prices

10,000 0.0382 $
50,000 0.0351 $

Parameter

Resistor value
330 Ω
Package
0207
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
200 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Length
6.5 mm
Diameter
2.5 mm
Customs Tariff No.
85332100000
Country
India
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?