Cart

WK2 200 68K 5% A2

VISHAY

WK2 68K 5% 1,0W TK200
Supplier: Vishay
Matchcode: MO020768K5%
Rutronik No.: WMO3206
Unit Pack: 2000
MOQ: 2000
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.0267 $
53.40 $

Prices

2,000 0.0267 $
10,000 0.02473 $

Parameter

Resistor value
68K Ω
Package
0207
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
200 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Length
6.5 mm
Diameter
2.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
India
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?