Cart

W1X223SCVCRZKR

VISHAY W1X223SCVCRZKR

image shown is a representation only

VISHAY

KF22nF275Vac3,50kV-20+50%X1R7,5
Supplier: Vishay
Matchcode: KF22N07,5X1--S3500VAC
Rutronik No.: KKS3939
Unit Pack: 800
MOQ: 4000
Packaging: REEL
On request
1.84 $
7,360.00 $

Parameter

C(N)
10n F
V(N)
275 V
Pitch
7.5 mm
Dielectric
K10000
Style
RADIAL
Tolerance
-20+50%
Design / type
STRAIGHT
Automotive
NO
Packaging
REEL
X,Y - class
X1
Test voltage
3500 V
T(A) min
-40 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
3 mm
Diameter/width
20 mm
Electrodes
ES
Tape type
REEL
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?