Cart

W01G-E4/51

VISHAY W01G-E4/51

image shown is a representation only

VISHAY

BRIDGE-RECT 100V 1,5A WOG
Supplier: Vishay
Matchcode: W01G
Rutronik No.: BG4061
Unit Pack: 100
MOQ: 3000
package: WOG
Packaging: BULK
On request
0.2026 $
607.80 $

Parameter

I(F)
1.5 A
U(RRM)
100 V
Package
WOG
Packaging
BULK
U(F)
1 V
T(j)max
150 °C
I²t
10 A²t
Leadfree Defin.
10
I(FSM)
50 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?