VY2471K29Y5SG6UV7

image shown is a representation only
Supplier: Vishay
Matchcode: KF470P07,5X1Y2K2600VAC
Rutronik No.: KKS3123
Unit Pack: 1000
MOQ: 1000
Packaging: AMMOPACK
Topseller
Parameter
- C(N)
- 470p F
- V(N)
- 250 V
- Pitch
- 7.5 mm
- Dielectric
- Y5S
- Style
- RADIAL
- Tolerance
- 10%
- Design / type
- VERT CRIMP
- Purpose of use
- HALOGEN-FR
- Automotive
- NO
- Packaging
- AMMOPACK
- X,Y - class
- X1Y2
- Test voltage
- 2600 V
- T(A) min
- -40 °C
- T(A) max
- +125 °C
- Notes
- AC VOLTAGE
- Length
- 5 mm
- Diameter/width
- 7.5 mm
- Electrodes
- ES
- Tape type
- PANASERT C
- Tape pitch
- 15 mm
- Leadfree Defin.
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- ABC-Code
- C
- Supplier Lead time
- 14 weeks