Cart

VY2221K29Y5SS6TV7

VISHAY VY2221K29Y5SS6TV7

image shown is a representation only

VISHAY

KF220pF300Vac2,5kV10%X1Y2 RM7,5
Supplier: Vishay
Matchcode: KF220P07,5X1Y2K2600VAC
Rutronik No.: KKS2611
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
Topseller
In Stock
0.1055 $
105.50 $

Prices

1,000 0.1055 $
2,000 0.1031 $
4,000 0.1012 $
8,000 0.0993 $
10,000 0.0975 $

Parameter

C(N)
220p F
V(N)
300 V
Pitch
7.5 mm
Dielectric
Y5S
Style
RADIAL
Tolerance
10%
Design / type
VERT CRIMP
Automotive
NO
Packaging
REEL
X,Y - class
X1Y2
Test voltage
2600 V
T(A) min
-40 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
5 mm
Diameter/width
7.5 mm
Electrodes
ES
Tape type
PANASERT C
Tape pitch
15 mm
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322300000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?