Cart

VY2221K29Y5SG6UV5

VISHAY VY2221K29Y5SG6UV5

image shown is a representation only

VISHAY

KF220pF250Vac2,6kV10%X1Y2RM5,0
Supplier: Vishay
Matchcode: KF220P05,0X1Y2K2600VAC
Rutronik No.: KKS3116
Unit Pack: 1000
MOQ: 10000
Packaging: AMMOPACK
Topseller
On request
0.0918 $
918.00 $

Prices

10,000 0.0918 $
16,000 0.0837 $
50,000 0.08 $

Parameter

C(N)
220p F
V(N)
250 V
Pitch
5 mm
Dielectric
Y5S
Style
RADIAL
Tolerance
10%
Design / type
VERT CRIMP
Purpose of use
HALOGEN-FR
Automotive
NO
Packaging
AMMOPACK
X,Y - class
X1Y2
Test voltage
2600 V
T(A) min
-40 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
5 mm
Diameter/width
7.5 mm
Electrodes
ES
Tape type
PANASERT C
Tape pitch
12.7 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?