Cart

VY2152M31Y5US63V5

VISHAY VY2152M31Y5US63V5

image shown is a representation only

VISHAY

KF1,5nF300Vac2,6kV20%X1Y2 RM5,0
Supplier: Vishay
Matchcode: KF1,5N05,0X1Y2M2600VAC
Rutronik No.: KKS3846
Unit Pack: 1000
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1748 $
1,748.00 $

Prices

10,000 0.1748 $
16,000 0.1671 $

Parameter

C(N)
1,5n F
V(N)
300 V
Pitch
5 mm
Dielectric
Y5U
Style
RADIAL
Tolerance
20%
Design / type
OUT CRIMP
Automotive
NO
Packaging
BULK
X,Y - class
X1Y2
Test voltage
2600 V
T(A) min
-40 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
5 mm
Diameter/width
8 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?