Cart

VY2103M63Y5UG6UV7

VISHAY VY2103M63Y5UG6UV7

image shown is a representation only

VISHAY

KF10nF250Vac2,6kV20%X1Y2RM7,5
Supplier: Vishay
Matchcode: KF10N07,5X1Y2M2600VAC
Rutronik No.: KKS3128
Unit Pack: 750
MOQ: 10500
Packaging: AMMOPACK
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.3365 $
3,533.25 $

Prices

10,500 0.3365 $
15,000 0.3217 $

Parameter

C(N)
10n F
V(N)
250 V
Pitch
7.5 mm
Dielectric
Y5U
Style
RADIAL
Tolerance
20%
Design / type
VERT CRIMP
Purpose of use
HALOGEN-FR
Automotive
NO
Packaging
AMMOPACK
X,Y - class
X1Y2
Test voltage
2600 V
T(A) min
-40 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
5 mm
Diameter/width
16 mm
Electrodes
ES
Tape type
PANASERT C
Tape pitch
30 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?