Cart

VY1472M63Y5UQ8BV0

VISHAY VY1472M63Y5UQ8BV0

image shown is a representation only

VISHAY

KF4,7nF500Vac4,0kV20%X1Y1RM10
Supplier: Vishay
Matchcode: KF4,7N10,0X1Y1M4000VAC
Rutronik No.: KKK23592
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.389 $
194.50 $

Prices

500 0.389 $
3,000 0.3544 $
15,000 0.3388 $

Parameter

C(N)
4,7n F
V(N)
250 V
Pitch
10 mm
Dielectric
Y5U
Style
RADIAL
Tolerance
20%
Design / type
VERT CRIMP
Purpose of use
HALOGEN-FR
Automotive
NO
Packaging
BULK
X,Y - class
X1Y1
Test voltage
4000 V
T(A) min
-40 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
16 mm
Diameter/width
5 mm
Electrodes
ES
Tape type
PANASERT C
Tape pitch
15 mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?