Cart

VY1472M63Y5UQ6BK0

VISHAY VY1472M63Y5UQ6BK0

image shown is a representation only

VISHAY

KF4,7nF500Vac4,0kV20%X1Y1RM10,0
Supplier: Vishay
Matchcode: KF4,7N10,0X1Y1M4000VAC
Rutronik No.: KKK23590
Unit Pack: 500
MOQ: 500
Packaging: BULK
In Stock
0.4937 $
246.85 $

Prices

500 0.4937 $
1,000 0.4813 $
2,000 0.4689 $
3,000 0.4591 $
5,500 0.4467 $

Parameter

C(N)
4,7n F
V(N)
500 V
Pitch
10 mm
Dielectric
Y5U
Style
RADIAL
Tolerance
20%
Design / type
OUTCRIMP
Automotive
NO
Packaging
BULK
X,Y - class
X1Y1
Test voltage
4000 V
T(A) min
-40 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
16 mm
Diameter/width
5 mm
Electrodes
ES
Tape type
PANASERT C
Tape pitch
154 mm
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322300000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?