Cart

VY1392M61Y5UQ6TV0

VISHAY VY1392M61Y5UQ6TV0

image shown is a representation only

VISHAY

KF3,9nFX1/Y1-760/500VacRM10 R
Supplier: Vishay
Matchcode: KF3,9N10,0X1Y1M4000VAC
Rutronik No.: KKK23415
Unit Pack: 500
MOQ: 10000
Packaging: REEL
On request
0.4593 $
4,593.00 $

Parameter

C(N)
3,9n F
V(N)
500 V
Pitch
10 mm
Dielectric
Y5U
Style
RADIAL
Tolerance
20%
Design / type
VERT CRIMP
Purpose of use
X760 Y500V
Automotive
NO
Packaging
REEL
X,Y - class
X1Y1
Test voltage
4000 V
T(A) min
-40 °C
T(A) max
+125 °C
Notes
HALOGEN-FR
Diameter/width
15.5 mm
Electrodes
ES
Tape type
PANASERT C
Tape pitch
25.4 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?