Cart

VY1332M43Y5VQ6TV0

VISHAY VY1332M43Y5VQ6TV0

image shown is a representation only

VISHAY

KF3,3nFX1/Y1-760/500VacRM10
Supplier: Vishay
Matchcode: KF3,3N10,0X1Y1M4000VAC
Rutronik No.: KKK23836
Unit Pack: 500
MOQ: 10000
Packaging: REEL
On request
0.1394 $
1,394.00 $

Prices

10,000 0.1394 $
30,000 0.1333 $

Parameter

C(N)
3,3n F
V(N)
500 V
Pitch
10 mm
Dielectric
Y5V
Style
RADIAL
Tolerance
20%
Design / type
VERT CRIMP
Purpose of use
X760 Y500V
Automotive
NO
Packaging
REEL
X,Y - class
X1Y1
Test voltage
4000 V
T(A) min
-40 °C
T(A) max
+125 °C
Notes
HALOGEN FR
Length
5.5 mm
Diameter/width
11 mm
Wire length
16 mm
Electrodes
ES
Tape type
PANASERT C
Tape pitch
12.7 mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?