Cart

VY11-KIT-CS

VISHAY VY11-KIT-CS

image shown is a representation only

VISHAY

SORT KF X1Y1 4kVac-prov10kVpuls
Supplier: Vishay
Matchcode: SORT-KF VISHAY VY1COMPACTSREIE
Rutronik No.: KKK22631
Unit Pack: 1
MOQ: 1
package: 7x10stck
Packaging: INDIVIDUAL
In Stock
On request
On request

Parameter

Style
RADIAL
Design / type
HALOGENFRE
Purpose of use
X760 Y500V
Automotive
NO
Packaging
INDIVIDUAL
X,Y - class
X1Y1
Test voltage
4000 V
T(A) min
-40 °C
T(A) max
+125 °C
Notes
7x10pcs
Wire length
30 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
Package
7x10stck
Customs Tariff No.
85322300000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?