Cart

VTVS36ASMF-M3-08

VISHAY VTVS36ASMF-M3-08

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,4KW 43V SMF 5%
Supplier: Vishay
Matchcode: VTVS36ASMF-M3
Rutronik No.: DTRL10574
Unit Pack: 3000
MOQ: 30000
package: SMF
Packaging: REEL
On request
0.1185 $
3,555.00 $

Parameter

Package
SMF
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
43 V
Automotive
NO
Clamping voltag
61 V
Stand-off V Vwm
36 V
Serie
VTVS
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?