Cart

VTVS33ASMF-M3-08

VISHAY VTVS33ASMF-M3-08

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,4KW 39V SMF 5%
Supplier: Vishay
Matchcode: VTVS33ASMF-M3
Rutronik No.: DTRL10573
Unit Pack: 1
MOQ: 1
package: SMF
Packaging: REEL
Best Choice
In Stock
0.24 $
0.24 $

Prices

1 0.24 $
6,000 0.2237 $
9,000 0.2129 $
15,000 0.193 $
18,000 0.1768 $

TVS-DIODE UNI 0,4KW 39V SMF 5% Description

Product Benefits:
- Breakdown voltage tolerance down to 2 %
- SMF package with low 1 mm profile
- High surge capability of 400 W at 10/1000 μs
- Peak pulse current from 2.9 A to 20.3 A
- Reverse clamping voltage from 14.8 V to 103.5 V
- ESD capability of ± 30 kV (air and contact discharge) in accordance with IEC 61000-4-2
- Support high-temperature soldering to 260 °C / 10 s at their terminals
- Meet the MSL Level 1 standard per J-STD-020
- AEC-Q101 qualified
- RoHS compliant
- Halogen free
- Vishay Automotive Grade


Market Applications:
Line transient voltage protection in space-constrained electronics, such as laptops, notebooks, tablets, smartphones, and external hard drives

Parameter

Package
SMF
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
39 V
Automotive
NO
Clamping voltag
55 V
Stand-off V Vwm
33.3 V
Serie
VTVS
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?