Cart

VTVS15ASMF-M3-08

VISHAY VTVS15ASMF-M3-08

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,4KW 18V SMF 5%
Supplier: Vishay
Matchcode: VTVS15ASMF-M3
Rutronik No.: DTRL10569
Unit Pack: 1
MOQ: 1
package: SMF
Packaging: REEL
Best Choice
In Stock
0.24 $
0.24 $

Prices

1 0.24 $
6,000 0.2232 $
9,000 0.2124 $
15,000 0.192 $
18,000 0.1764 $

Parameter

Package
SMF
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
18 V
Automotive
NO
Clamping voltag
25 V
Stand-off V Vwm
15.1 V
Serie
VTVS
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?