Cart

VSSC520S-M3/57T

VISHAY VSSC520S-M3/57T

image shown is a representation only

VISHAY

MOS BAR.SCHOTTKY 5A 200V SMC
Supplier: Vishay
Matchcode: VSSC520S-M3
Rutronik No.: DSKY4816
Unit Pack: 850
MOQ: 3400
package: SMC
Packaging: REEL
On request
0.2416 $
821.44 $

Prices

3,400 0.2416 $
6,800 0.2299 $

Parameter

V(RRM)
200 V
Configuration
SINGLE
I(F)per diode
5 A
V(F)
0.67 V
Mounting
SMT
Technology
Trench MOS
T(j) max
150 °C
I(FSM)
100 A
Automotive
NO
Package
SMC
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?