Cart

VSSB420S-M3/5BT

VISHAY VSSB420S-M3/5BT

image shown is a representation only

VISHAY

MOS BAR.SCHOTTKY 4A 200V SMB
Supplier: Vishay
Matchcode: VSSB420S-M3/5BT
Rutronik No.: DSKY5299
Unit Pack: 3200
MOQ: 6400
package: SMB
Packaging: REEL
On request
0.1828 $
1,169.92 $

Prices

6,400 0.1828 $
12,800 0.1787 $
19,200 0.161 $

Parameter

V(RRM)
200 V
Configuration
SINGLE
I(F)per diode
4 A
V(F)
0.71 V
Mounting
SMD
Technology
Trench MOS
T(j) max
150 °C
I(FSM)
40 A
Automotive
NO
Package
SMB
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?