Cart

VSSA310SHM3_A/H

VISHAY VSSA310SHM3_A/H

image shown is a representation only

VISHAY

MOS BAR.SCHOTTKY 3A 100V SMA
Supplier: Vishay
Matchcode: VSSA310SHM3
Rutronik No.: DSKY4961
Unit Pack: 1800
MOQ: 1800
package: SMA
Packaging: REEL
On request
0.474 $
853.20 $

Prices

1,800 0.474 $
3,600 0.4415 $
5,400 0.4202 $
7,200 0.3798 $
10,800 0.349 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.62 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
60 A
Automotive
AEC-Q(101)
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?