Cart

VSSA210-E3/61T

VISHAY VSSA210-E3/61T

image shown is a representation only

VISHAY

MOS BAR.SCHOTTKY 2A 100V SMA
Supplier: Vishay
Matchcode: VSSA210-E3
Rutronik No.: DSKYS6040
Unit Pack: 1800
MOQ: 3600
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.196 $
705.60 $

Prices

3,600 0.196 $
5,400 0.1861 $

Parameter

Configuration
SINGLE
V(RRM)
100 V
I(F)per diode
2 A
Package
SMA
Automotive
NO
Technology
Schottky
T(j) max
150 °C
V(F)
0.56 V
I(FSM)
60 A
Packaging
REEL
Mounting
SMT
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?