Cart

VSOP58438

VISHAY VSOP58438

image shown is a representation only

VISHAY

IR-RECEIVER-MODUL SMD 38KHZ 456
Supplier: Vishay
Matchcode: VSOP58438
Rutronik No.: IR6162
Unit Pack: 3000
MOQ: 3000
package: TOP VIEW
Packaging: REEL
Topseller
On request
0.4744 $
1,423.20 $

Prices

3,000 0.4744 $
6,000 0.3868 $
9,000 0.3795 $
12,000 0.3759 $

Parameter

Type
IRRECEIVER
Burst type
Standard
Carrier freq.
38 kHz
Supply volt min
2.5 V
Supply volt max
5.5 V
Supply current
3 mA
AGC
4,5 and 6
Power consumpt.
10 mW
Op.temp.min.
-25 °C
Op.temp.max.
85 °C
SMD/THT
SMD
Automotive
NO
Package
TOP VIEW
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Philippines
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?