Cart

VSOP38336

VISHAY VSOP38336

image shown is a representation only

VISHAY

IR-RECEIVER-MODUL SMD 36KHZ 12
Supplier: Vishay
Matchcode: VSOP38336
Rutronik No.: IR6159
Unit Pack: 3000
MOQ: 3000
package: TOP VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3492 $
1,047.60 $

Prices

3,000 0.3492 $
6,000 0.3428 $

Parameter

Type
IRRECEIVER
Burst type
Standard
Carrier freq.
36 kHz
Supply volt min
2.5 V
Supply volt max
5.5 V
Supply current
3 mA
AGC
1 and 2
Power consumpt.
10 mW
Op.temp.min.
-25 °C
Op.temp.max.
85 °C
SMD/THT
SMD
Automotive
NO
Package
TOP VIEW
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85176200900
Country
Philippines
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?