Cart

VSMY98545

VISHAY VSMY98545

image shown is a representation only

VISHAY

EMITTER 850NM 350mW Oslon Black
Supplier: Vishay
Matchcode: VSMY98545
Rutronik No.: IR6157
Unit Pack: 600
MOQ: 600
package: Oslon
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.74 $
1,644.00 $

Prices

600 2.74 $
2,400 2.30 $

Parameter

Case type
EMITTER
Wavelength (pea
850 nm
Radiant Intens.
350 mW/sr
Forward current
1000 mA
Emission Angle
45 Degree
Rise/Fall time
0.015 µs
Power dissip
2300 mW
Automotive
NO
Package
Oslon
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.35 V
T(A) max
95 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85414010000
Country
Philippines
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?