Cart

VSMY7852X01-GS08

VISHAY VSMY7852X01-GS08

image shown is a representation only

VISHAY

IR HIGHSPEED AEC-Q10 850NM 120°
Supplier: Vishay
Matchcode: VSMY7852X01-GS08
Rutronik No.: IR5691
Unit Pack: 2000
MOQ: 2000
package: TOPVIEW
Packaging: REEL
On request
1.87 $
3,740.00 $

Prices

2,000 1.87 $
4,000 1.64 $

Parameter

Case type
EMITTER
Wavelength (pea
850 nm
Radiant Intens.
42 mW/sr
Forward current
100 mA
Emission Angle
60 Degree
Rise/Fall time
15 µs
Power dissip
520 mW
Automotive
AEC-Q(101)
Package
TOPVIEW
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
2 V
T(A) max
100 °C
Packaging
REEL
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?