Cart

VSMY7850X01-GS08

VISHAY VSMY7850X01-GS08

image shown is a representation only

VISHAY

IR HIGHSPEED AEC-Q10 850NM 120°
Supplier: Vishay
Matchcode: VSMY7850X01-GS08
Rutronik No.: IR6274
Unit Pack: 2000
MOQ: 2000
package: LittleStar
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.74 $
7,480.00 $

Prices

2,000 3.74 $
6,000 3.14 $

Parameter

Case type
EMITTER
Wavelength (pea
850 nm
Radiant Intens.
780 mW/sr
Forward current
5000 mA
Emission Angle
120 Degree
Rise/Fall time
0.0165 µs
Power dissip
2500 mW
Automotive
AEC-Q(101)
Package
LittleStar
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
3.5 V
T(A) max
100 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Philippines
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?