Cart

VSMY385010-GS08

VISHAY VSMY385010-GS08

image shown is a representation only

VISHAY

IR HIGH SPEED 850NM 9MW/SR 0,1A
Supplier: Vishay
Matchcode: VSMY385010-GS08
Rutronik No.: IR6944
Unit Pack: 1500
MOQ: 7500
package: PLCC-2
Packaging: REEL
On request
0.307 $
2,302.50 $

Parameter

Case type
EMITTER
Wavelength (pea
850 nm
Radiant Intens.
9 mW/sr
Forward current
100 mA
Emission Angle
120 Degree
Rise/Fall time
0.01 µs
Power dissip
200 mW
Automotive
NO
Package
PLCC-2
Reverse voltage
5 V
Forward voltage
1.35 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Philippines
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?