Cart

VSMY2943SL

VISHAY VSMY2943SL

image shown is a representation only

VISHAY

HS IR SIDEVIE 940NM 56° 35MW/SR
Supplier: Vishay
Matchcode: VSMY2943SL
Rutronik No.: IR5596
Unit Pack: 3000
MOQ: 3000
package: SIDEVIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3956 $
1,186.80 $

Prices

3,000 0.3956 $
6,000 0.3317 $

Parameter

Case type
EMITTER
Wavelength (pea
940 nm
Radiant Intens.
35 mW/sr
Forward current
100 mA
Emission Angle
56 Degree
Rise/Fall time
0.01 µs
Power dissip
200 mW
Automotive
NO
Package
SIDEVIEW
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.55 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Philippines
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?