Cart

VSMY2940G

VISHAY VSMY2940G

image shown is a representation only

VISHAY

HS EMITTER 940NM 120MW/SR 20°
Supplier: Vishay
Matchcode: VSMY2940G
Rutronik No.: IR6132
Unit Pack: 6000
MOQ: 6000
package: Gullwing
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.321 $
1,926.00 $

Prices

6,000 0.321 $
12,000 0.3063 $

Parameter

Case type
EMITTER
Wavelength (pea
940 nm
Radiant Intens.
120 mW/sr
Forward current
100 mA
Emission Angle
20 Degree
Rise/Fall time
0.01 µs
Power dissip
190 mW
Automotive
NO
Package
Gullwing
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.55 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Philippines
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?