Cart

VSMY2850RG

VISHAY VSMY2850RG

image shown is a representation only

VISHAY

HIGH SPEED IR EMITTING 850NM RG
Supplier: Vishay
Matchcode: VSMY2850RG
Rutronik No.: IR6262
Unit Pack: 6000
MOQ: 6000
package: Gullwing
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3209 $
1,925.40 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Case type
EMITTER
Wavelength (pea
850 nm
Radiant Intens.
100 mW/sr
Forward current
100 mA
Emission Angle
20 Degree
Rise/Fall time
0.01 µs
Power dissip
190 mW
Automotive
NO
Package
Gullwing
Reverse voltage
5 V
Forward voltage
1.35 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Philippines
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?