Cart

VSMY1940X01

VISHAY VSMY1940X01

image shown is a representation only

VISHAY

IR-LED HS 0805 940NM AEC-Q101
Supplier: Vishay
Matchcode: VSMY1940X01
Rutronik No.: IR6351
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.373 $
1,119.00 $

Parameter

Case type
EMITTER
Wavelength (pea
940 nm
Radiant Intens.
75 mW/sr
Forward current
1000 mA
Emission Angle
120 Degree
Rise/Fall time
0.01 µs
Power dissip
180 mW
Automotive
AEC-Q(101)
Package
0805
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.35 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85414010000
Country
Philippines
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?