Cart

VSMY14940

VISHAY VSMY14940

image shown is a representation only

VISHAY

HS IR SIDEVIEW 940NM 18° 82MW/S
Supplier: Vishay
Matchcode: VSMY14940
Rutronik No.: IR6386
Unit Pack: 1500
MOQ: 1500
package: SIDEVIEW
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.3202 $
480.30 $

Prices

1,500 0.3202 $
3,000 0.2684 $

Parameter

Case type
EMITTER
Wavelength (pea
940 nm
Radiant Intens.
82 mW/sr
Forward current
70 mA
Emission Angle
18 Degree
Rise/Fall time
10 µs
Power dissip
119 mW
Automotive
NO
Package
SIDEVIEW
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.48 V
T(A) max
85 °C
Packaging
INDIVIDUAL
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85414090900
Country
Philippines
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?