Cart

VSMG3700-GS08

VISHAY VSMG3700-GS08

image shown is a representation only

VISHAY

IR-EMITTER High speed 870NM
Supplier: Vishay
Matchcode: VSMG3700-GS08
Rutronik No.: IR5664
Unit Pack: 1500
MOQ: 1500
package: TOPVIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.2617 $
392.55 $

Prices

1,500 0.2617 $
3,000 0.2194 $
6,000 0.2154 $

Parameter

Case type
EMITTER
Wavelength (pea
830 nm
Radiant Intens.
6 mW/sr
Forward current
100 mA
Emission Angle
120 Degree
Rise/Fall time
0.02 µs
Power dissip
180 mW
Automotive
AEC-Q(101)
Package
TOPVIEW
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.35 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Philippines
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?