Cart

VSMF3710-GS08

VISHAY VSMF3710-GS08

image shown is a representation only

VISHAY

IR-EMITTER HIGH SPEED 890NM
Supplier: Vishay
Matchcode: VSMF3710-GS08
Rutronik No.: IR4660
Unit Pack: 1500
MOQ: 1500
package: TOPVIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.3221 $
483.15 $

Prices

1,500 0.3221 $
7,500 0.2701 $

Parameter

Case type
EMITTER
Wavelength (pea
890 nm
Radiant Intens.
6 mW/sr
Forward current
100 mA
Emission Angle
120 Degree
Rise/Fall time
0.03 µs
Power dissip
160 mW
Automotive
NO
Package
TOPVIEW
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.4 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?