Cart

VSMB2943SLX01

VISHAY VSMB2943SLX01

image shown is a representation only

VISHAY

HIGHSPEED EMITTER 940NM AEC-Q
Supplier: Vishay
Matchcode: VSMB2943SLX01
Rutronik No.: IR6085
Unit Pack: 3000
MOQ: 3000
package: SIDE VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2165 $
649.50 $

Prices

3,000 0.2165 $
9,000 0.2125 $

Parameter

Case type
EMITTER
Wavelength (pea
940 nm
Radiant Intens.
20 mW/sr
Forward current
100 mA
Emission Angle
50 Degree
Rise/Fall time
0.015 µs
Power dissip
160 mW
Automotive
AEC-Q(100)
Package
SIDE VIEW
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.35 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Philippines
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?