Cart

VSMB14942

VISHAY VSMB14942

image shown is a representation only

VISHAY

HIGHSPEED SIDEVIEW 940NM 26mW/S
Supplier: Vishay
Matchcode: VSMB14942
Rutronik No.: IR6547
Unit Pack: 1500
MOQ: 1500
package: TOPVIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2636 $
395.40 $

Prices

1,500 0.2636 $
3,000 0.221 $

Parameter

Case type
EMITTER
Wavelength (pea
940 nm
Radiant Intens.
26 mW/sr
Forward current
100 mA
Emission Angle
16 Degree
Rise/Fall time
0.015 µs
Power dissip
160 mW
Automotive
AEC-Q(101)
Package
TOPVIEW
Reverse voltage
5 V
T(A) min
-25 °C
Forward voltage
1.28 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85414090900
Country
Philippines
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?