Cart

VSLY5940

VISHAY VSLY5940

image shown is a representation only

VISHAY

HIGH SPEED 940NM 5MM 600mW/SR
Supplier: Vishay
Matchcode: VSLY5940
Rutronik No.: IR6273
Unit Pack: 4000
MOQ: 4000
package: T 1 3/4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4863 $
1,945.20 $

Prices

4,000 0.4863 $
8,000 0.4078 $

Parameter

Case type
EMITTER
Wavelength (pea
940 nm
Radiant Intens.
600 mW/sr
Forward current
100 mA
Emission Angle
6 Degree
Rise/Fall time
0.01 µs
Power dissip
190 mW
Automotive
NO
Package
T 1 3/4
Reverse voltage
5 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85414010000
Country
Philippines
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?