Cart

VSB2045-M3/54

VISHAY

SCHOTTKY-DIODE 20A 45V P600
Supplier: Vishay
Matchcode: VSB2045
Rutronik No.: DSKYS5692
Unit Pack: 800
MOQ: 2400
package: P600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9815 $
2,355.60 $
Obsolete article with this quantity is not orderable.

Parameter

Configuration
SINGLE
V(RRM)
45 V
I(F)per diode
20 A
Package
P600
Automotive
NO
Technology
Schottky
T(j) max
200 °C
V(F)
0.42 V
I(FSM)
250 A
Packaging
REEL
Mounting
THT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?