Cart

VS-VSKT136/12PBF

VISHAY

THYRISTOR MODUL 10A TO220
Supplier: Vishay
Matchcode: VS-VSKT136/12PBF
Rutronik No.: TY5300
Unit Pack: 15
MOQ: 15
package: INT-A-PAK
Packaging: BULK
On request
105.74 $
1,586.10 $

Prices

15 105.74 $
30 95.15 $
45 89.87 $
60 77.97 $

Parameter

I (TRMS) eff
300 A
U(RRM)
1200 V
Tab voltage
INSULATED
I(GT) max
270 mA
Automotive
NO
Package
INT-A-PAK
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85413000000
Country
India
ABC-Code
A
Supplier Lead time
37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?