Cart

VS-VSKE91/16

VISHAY

MODULE 1.6kV 100A ADD-A-PAK
Supplier: Vishay
Matchcode: VS-VSKE91/16
Rutronik No.: DSKYP5195
Unit Pack: 10
MOQ: 10
package: ADD-A-PAK
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
28.69 $
286.90 $

Prices

10 28.69 $
50 28.21 $
100 27.72 $
150 27.23 $
200 26.75 $

Parameter

Configuration
DUAL
V(RRM)
1600 V
I(F)per diode
100 A
Package
ADD-A-PAK
Automotive
NO
Technology
150
T(j) max
150 °C
I(FSM)
2000 A
Packaging
BOX
Mounting
SMT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
India
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?