Cart

VS-VSKE91/08

VISHAY

RECT 800V 100A 0,76V ADD-A-PAK
Supplier: Vishay
Matchcode: VS-VSKE91/08
Rutronik No.: DSGLP6516
Unit Pack: 10
MOQ: 10
package: ADD-A-PAK
Packaging: BOX
On request
57.35 $
573.50 $

Prices

10 57.35 $
20 53.34 $
30 50.75 $
40 45.88 $
50 42.15 $

Parameter

V(RRM)
800 V
IF(AV)
100 A
V(F)
0.76 V
trr
0.76 ns
T(j)min
SMD °C
T(j)max
HighVoltag °C
Technology
HighVoltag
Mounting
SMD
Automotive
NO
Package
ADD-A-PAK
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85411000000
Country
India
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?