Cart

VS-VSKE91/08

VISHAY

RECT 800V 100A 0,76V ADD-A-PAK
Supplier: Vishay
Matchcode: VS-VSKE91/08
Rutronik No.: DSGLP6516
Unit Pack: 10
MOQ: 10
package: ADD-A-PAK
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
30.77 $
307.70 $

Prices

10 30.77 $
50 30.25 $
100 29.73 $
150 29.21 $
200 28.69 $

Parameter

V(RRM)
800 V
IF(AV)
100 A
V(F)
0.76 V
trr
0.76 ns
T(j)min
SMD °C
T(j)max
HighVoltag °C
Technology
HighVoltag
Mounting
SMD
Automotive
NO
Package
ADD-A-PAK
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85411000000
Country
India
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?